Filter Your Search
1 - 10 of 15 results
|
NPLD22V10-10
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 22 | 10 | 11 | 10 | OT PLD | COMMERCIAL | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL WITH MACROCELLS; 10 MACROCELLS; 1 EX... more | PAL-TYPE | 95.2 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | INTEL CORP | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | |||||
|
PPLD22V10-10
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 22 | 10 | 11 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL WITH MACROCELLS; 10 MACROCELLS; 1 EX... more | PAL-TYPE | 95.2 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.61 mm | 4.32 mm | INTEL CORP | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | |||||
|
MDPLD22V10-10
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 22 | 10 | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | CMOS | PAL-TYPE | 76.9 MHz | 132 | MACROCELL | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP24,.3 | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||
|
DPLD22V10-25
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 22 | 10 | COMMERCIAL | RECTANGULAR | CMOS | PAL-TYPE | 35.7 MHz | 132 | MACROCELL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
PPLD22V10-7
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 22 | 10 | 11 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL WITH MACROCELLS; 10 MACROCELLS; 1 EX... more | PAL-TYPE | 109.8 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.61 mm | 4.32 mm | INTEL CORP | DIP | DIP, DIP24,.3 | 24 | compliant | 8542.39.00.01 | |||||
|
MDPLD22V10-15
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 22 | 10 | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | CMOS | PAL-TYPE | 58.8 MHz | 132 | MACROCELL | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP-24 | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||
|
PPLD22V10-25
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 22 | 10 | 11 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL WITH MACROCELLS; 10 MACROCELLS; 1 EX... more | PAL-TYPE | 35.7 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.61 mm | 4.32 mm | INTEL CORP | DIP | DIP, DIP24,.3 | 24 | compliant | 8542.39.00.01 | |||||
|
NPLD22V10-7
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 22 | 10 | 11 | 10 | OT PLD | COMMERCIAL | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL WITH MACROCELLS; 10 MACROCELLS; 1 EX... more | PAL-TYPE | 109.8 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | INTEL CORP | QLCC | QCCJ, LDCC28,.5SQ | 28 | compliant | 8542.39.00.01 | |||||
|
NPLD22V10L-5
Intel Corporation
|
Check for Price | Obsolete | 5 V | 6 ns | 11 | 10 | EE PLD | COMMERCIAL | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS | 142 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | INTEL CORP | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | |||||||||||||
|
TNPLD22V10-15
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 22 | 10 | INDUSTRIAL | SQUARE | CMOS | PAL-TYPE | 64.5 MHz | 132 | MACROCELL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTEL CORP | QCCJ, LDCC28,.5SQ | compliant | 8542.39.00.01 |