Filter Your Search
1 - 10 of 21 results
|
PLS153N
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 40 ns | 8 | 10 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | 8 DEDICATED INPUTS, 10 I/O | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | DIP-20 | unknown | 8542.39.00.01 | |||||||||||||||||
|
PLS153AN-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 30 ns | 18 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PLA-TYPE | 42 | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||
|
PLS153A
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 30 ns | 8 | 10 | OT PLD | COMMERCIAL EXTENDED | SQUARE | 8 DEDICATED INPUTS, 10 I/O | COMBINATORIAL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | PHILIPS COMPONENTS | unknown | 8542.39.00.01 | ||||||||||||||||||
|
PLS153AA
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 30 ns | 18 | 10 | OT PLD | COMMERCIAL | SQUARE | TTL | PLA-TYPE | 42 | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||
|
PLS153AA
Signetics
|
Check for Price | No | Obsolete | 5 V | 30 ns | 18 | 10 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | TTL | PLA-TYPE | 42 | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SIGNETICS CORP | QCCJ, LDCC20,.4SQ | unknown | 8542.39.00.01 | ||||||||||||
|
PLS153AN
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 30 ns | 18 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PLA-TYPE | 42 | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||
|
PLS153AV
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 30 ns | 18 | 10 | OT PLD | COMMERCIAL | SQUARE | TTL | PLA-TYPE | 42 | S-XQCC-N20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||||||||
|
PLS153A
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 40 ns | 8 | 10 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 8 DEDICATED INPUTS, 10 I/O | PROGRAMMABLE OUTPUT POLARITY | COMBINATORIAL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.965 mm | 8.965 mm | 4.57 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||
|
PLS153AN
Signetics
|
Check for Price | No | Obsolete | 5 V | 30 ns | 18 | 10 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | RECTANGULAR | TTL | PLA-TYPE | 42 | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
PLS153AA
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 30 ns | 8 | 10 | OT PLD | COMMERCIAL EXTENDED | SQUARE | 8 DEDICATED INPUTS, 10 I/O | COMBINATORIAL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | PHILIPS COMPONENTS | unknown | 8542.39.00.01 |