Filter Your Search
1 - 5 of 5 results
|
ISPLSI1032E-125LJN
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 66 | 64 | 2 | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | PLA-TYPE | 91 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e3 | 4 | 70 °C | 245 | 40 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.572 mm | LATTICE SEMICONDUCTOR CORP | LCC | QCCJ, LDCC84,1.2SQ | 84 | compliant | 8542.39.00.01 | |||
|
ISPLSI1032E-125LT
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 66 | 64 | 2 | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | PLA-TYPE | 91 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-100 | 100 | not_compliant | 8542.39.00.01 | |||
|
ISPLSI1032E-125LTN
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 66 | 64 | 2 | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | PLA-TYPE | 91 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-100 | 100 | compliant | 8542.39.00.01 | |||
|
ISPLSI1032E-125LJ
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 66 | 64 | 2 | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | PLA-TYPE | 91 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.572 mm | LATTICE SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-84 | 84 | compliant | 8542.39.00.01 | |||
|
PLSI1032E-125LJ
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 2 | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | NO | 91 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-84 | 84 | compliant | 8542.39.00.01 |