Filter Your Search
1 - 10 of 43 results
|
PM-15-5
M+R Multitronik GmbH
|
Check for Price | Contact Manufacturer | M+R MULTITRONIK GMBH | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PM155Z5/38510
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1 | 4 mA | BIPOLAR | MILITARY | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | HERMETIC SEALED, DIP-8 | unknown | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 50 nA | 85 dB | 100 dB | YES | 7 mV | YES | NO | NO | -22 V | 3 V/us | 5 V/us | 22 V | 2500 | 25000 | |||||||||||||
|
PM155AZ1/38510
Precision Monolithics Inc
|
Check for Price | Obsolete | PRECISION MONOLITHICS INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PM155J
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1 | 4 mA | BIPOLAR | MILITARY | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99, CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 50 nA | 85 dB | 100 dB | YES | 7 mV | YES | NO | -22 V | 5 V/us | 22 V | 2500 | 50000 | TO-99 | 8 | 100 pA | 20 nA | |||||||||||
|
PM155AZ/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1 | 4 mA | BIPOLAR | MILITARY | R-CDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | HERMATIC SEALED, CERAMIC, DIP-8 | unknown | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 100 pA | 85 dB | 100 dB | YES | 5 mV | YES | NO | NO | -20 V | 3 V/us | 5 V/us | 20 V | 2500 | 25000 | 50 pA | 10 pA | |||||||||||
|
PM155Z/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1 | 4 mA | MILITARY | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 50 nA | 85 dB | 100 dB | YES | 7 mV | YES | NO | NO | 3 V/us | 5 V/us | 22 V | 2500 | 25000 | 100 pA | 20 nA | ||||||||||||||
|
PM155J5/38510
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1 | 4 mA | BIPOLAR | MILITARY | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | , CAN8,.2 | unknown | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 50 nA | 85 dB | 100 dB | YES | 7 mV | YES | NO | NO | -22 V | 3 V/us | 5 V/us | 22 V | 2500 | 25000 | |||||||||||||||
|
PM155J/883C
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 1 | 4 mA | MILITARY | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | PRECISION MONOLITHICS INC | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | 7 mV | YES | NO | 22 V | 2500 | 25000 | 100 pA | 20 nA | |||||||||||||||||||||||
|
PM155AJ/883C
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | -15 V | 1 | 4 mA | MILITARY | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ANALOG DEVICES INC | , CAN8,.2 | unknown | EAR99 | 8542.31.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 50 pA | 85 dB | 100 dB | YES | 2.5 mV | YES | NO | NO | 3 V/us | 5 V/us | 22 V | 2500 | 25000 | 50 pA | 10 nA | |||||||||||||||
|
PM155AZ2/38510
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 15 V | NO | -15 V | 1 | 11 mA | JFET | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 3.5 nA | 85 dB | 100 dB | 2.5 mV | NO | -22 V | 3 V/us | 5 V/us | 22 V | 2500 | 25000 | DIP | 8 |