Filter Your Search
1 - 4 of 4 results
|
PM-17-240VDC
Struthers-Dunn
|
Check for Price | Active | 4.4 W | 13.3333 kΩ | 35 A | 240 V | 28 V | 20 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 18 mA | 192 V | 24 V | 240 V | 35A@240VAC | 20A@28VDC | 40 ms | 30 ms | UL | -34 °C | 74 °C | AC/DC | PANEL MOUNT | NO | SCREW | 67.6 mm | 69.1 mm | 86.2 mm | 86.2mm x 67.6mm x 69.1mm | STRUTHERS-DUNN LLC | unknown | EAR99 | 8536.41.00.50 | |||||
|
PM-17-24VDC
Struthers-Dunn
|
Check for Price | Active | 4.4 W | 131.15 Ω | 35 A | 240 V | 28 V | 20 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 183 mA | 19.2 V | 2.4 V | 24 V | 35A@240VAC | 20A@28VDC | 40 ms | 30 ms | UL | -34 °C | 74 °C | AC/DC | PANEL MOUNT | NO | SCREW | 67.6 mm | 69.1 mm | 86.2 mm | 86.2mm x 67.6mm x 69.1mm | STRUTHERS-DUNN LLC | unknown | EAR99 | 8536.41.00.50 | |||||
|
PM-17-240VAC
Struthers-Dunn
|
Check for Price | Active | 14 W | 35 A | 240 V | 28 V | 20 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC):204 V, COIL RELEASE VOLTAGE(AC): 24V | 60 mA | 240 V | 35A@240VAC | 20A@28VDC | 40 ms | 30 ms | UL | -34 °C | 74 °C | AC/DC | PANEL MOUNT | NO | SCREW | 67.6 mm | 69.1 mm | 86.2 mm | 86.2mm X 67.6mm X 69.1mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.50 | |||||||
|
PM-17-24VAC
Struthers-Dunn
|
Check for Price | Active | 14 W | 35 A | 240 V | 28 V | 20 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC):20.4 V, COIL RELEASE VOLTAGE(AC): 2.4V | 580 mA | 24 V | 35A@240VAC | 20A@28VDC | 40 ms | 30 ms | UL | -34 °C | 74 °C | AC/DC | PANEL MOUNT | NO | SCREW | 67.6 mm | 69.1 mm | 86.2 mm | 86.2mm X 67.6mm X 69.1mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.50 |