Filter Your Search
1 - 10 of 76 results
|
PM104-561K
Bourns Inc
|
Check for Price | No | No | Obsolete | YES | 1 | 100 °C | -30 °C | 2 | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | FERRITE | 1.904 Ω | 560 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 320 mA | RECTANGULAR PACKAGE | NO | DUAL ENDED | ONE SURFACE | 1 kHz | 10 % | ||||||||||||||
|
PM104SH-220
Bourns Inc
|
Check for Price | No | Obsolete | YES | 1 | 100 °C | -40 °C | 2 | SMT | TR | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | FERRITE | 73 mΩ | 22 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 2.5 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 30 % | 4039 | 4039 | Magnetic Shielded | 4 mm | 10.2 mm | 10 mm | |||||||
|
PM104-270M
Bourns Inc
|
Check for Price | No | No | Obsolete | YES | 1 | 100 °C | -30 °C | 2 | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | FERRITE | 100 mΩ | 27 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.44 A | RECTANGULAR PACKAGE | NO | DUAL ENDED | ONE SURFACE | 2.52 MHz | 20 % | ||||||||||||||
|
PM104SH-100-RC
Bourns Inc
|
Check for Price | Yes | Active | YES | 1 | e3 | 125 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 13 INCH | TIN OVER NICKEL | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | FERRITE | 25 mΩ | 10 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 3.8 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | ONE SURFACE | 100 kHz | 30 % | CHIP | 3939 | Rectangular | 3.8 mm | 10 mm | 10 mm | 20 MHz | ||||
|
PM104-220M-RC
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | YES | 1 | 125 °C | -40 °C | 2 | SMT | TR | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | FERRITE | 88 mΩ | 22 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.6 A | CYLINDRICAL PACKAGE | NO | DUAL ENDED | ONE SURFACE | 100 kHz | 20 % | 3935 | 3935 | Unshielded | 4 mm | 10 mm | 9 mm | ||||||
|
PM104-330M-RC
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | 3935 | ||||||||||||||||||||||||||||||
|
PM104-181K-RC
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | YES | 1 | 125 °C | -40 °C | 2 | SMT | TR | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | FERRITE | 621 mΩ | 180 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 560 mA | CYLINDRICAL PACKAGE | NO | DUAL ENDED | ONE SURFACE | 100 kHz | 10 % | 3935 | 3935 | Unshielded | 4 mm | 10 mm | 9 mm | ||||||
|
PM104SH-680-RC
Bourns Inc
|
Check for Price | Yes | Active | YES | 1 | e3 | 125 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 13 INCH | TIN OVER NICKEL | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | FERRITE | 166 mΩ | 68 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.1 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | ONE SURFACE | 100 kHz | 30 % | CHIP | 3939 | Rectangular | 3.8 mm | 10 mm | 10 mm | 7 MHz | Bourns | |||
|
PM104-221K-RC
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | YES | 1 | 125 °C | -40 °C | 2 | SMT | TR | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | FERRITE | 721 mΩ | 220 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 530 mA | CYLINDRICAL PACKAGE | NO | DUAL ENDED | ONE SURFACE | 100 kHz | 10 % | 3935 | 3935 | Unshielded | 4 mm | 10 mm | 9 mm | ||||||
|
PM104-220M
Bourns Inc
|
Check for Price | No | No | Obsolete | YES | 1 | 100 °C | -30 °C | 2 | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | FERRITE | 88 mΩ | 22 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.6 A | RECTANGULAR PACKAGE | NO | DUAL ENDED | ONE SURFACE | 2.52 MHz | 20 % |