Filter Your Search
1 - 3 of 3 results
|
PM1210-R27J
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 270 nH | 360 mΩ | 5 % | YES | 25.2 MHz | 450 mA | 320 MHz | 28 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
PM1210-R27J
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 270 nH | 360 mΩ | 5 % | YES | 25.2 MHz | 450 mA | 320 MHz | FERRITE | 28 | 1210 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Molded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | CHIP, 1210 | |||||
|
PM1210-R27J-RC
Bourns Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 270 nH | 360 mΩ | 5 % | YES | 25.2 MHz | 450 mA | 320 MHz | FERRITE | 28 | 1210 | RF INDUCTOR | 1 | NO | PARALLEL CONNECTED | e3 | 105 °C | -55 °C | Molded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | BOURNS INC | not_compliant | EAR99 | 8504.50.80.00 | 1210 |