Filter Your Search
1 - 10 of 47 results
|
PM124SH-220M-RC
Bourns Inc
|
$0.4560 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 67.5 mΩ | 20 % | YES | 100 kHz | 3 A | 16 MHz | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4 mm | 12.5 mm | 12.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM124SH-151M-RC
Bourns Inc
|
$0.4560 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 440 mΩ | 20 % | YES | 100 kHz | 1.1 A | 7.5 MHz | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4 mm | 12.5 mm | 12.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM124SH-181M-RC
Bourns Inc
|
$0.4560 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 550 mΩ | 20 % | YES | 100 kHz | 980 mA | 7 MHz | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4 mm | 12.5 mm | 12.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
PM124SH-121M-RC
Bourns Inc
|
$0.4560 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 370 mΩ | 20 % | YES | 100 kHz | 1.2 A | 7.8 MHz | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4 mm | 12.5 mm | 12.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
PM124SH-6R8M-RC
Bourns Inc
|
$0.4560 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 23 mΩ | 20 % | YES | 100 kHz | 5.2 A | 34 MHz | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4 mm | 12.5 mm | 12.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM124SH-8R2M-RC
Bourns Inc
|
$0.4560 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 27 mΩ | 20 % | YES | 100 kHz | 4.5 A | 32 MHz | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4 mm | 12.5 mm | 12.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
PM124SH-271M-RC
Bourns Inc
|
$0.4560 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 µH | 780 mΩ | 20 % | YES | 100 kHz | 800 mA | 6 MHz | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4 mm | 12.5 mm | 12.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM124SH-680M-RC
Bourns Inc
|
$0.4560 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 200 mΩ | 20 % | YES | 100 kHz | 1.5 A | 11 MHz | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4 mm | 12.5 mm | 12.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM124SH-101M-RC
Bourns Inc
|
$0.4560 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 300 mΩ | 20 % | YES | 100 kHz | 1.25 A | 8 MHz | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4 mm | 12.5 mm | 12.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM124SH-221M-RC
Bourns Inc
|
$0.4560 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 660 mΩ | 20 % | YES | 100 kHz | 920 mA | 6.6 MHz | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4 mm | 12.5 mm | 12.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 |