Filter Your Search
1 - 10 of 51 results
|
PM139YMDX
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 9 mV | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 100 nA | 36 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
PM139AY
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 4 mV | 300 nA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | OPEN-COLLECTOR | 36 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 14 | ||||||
|
PM139AY
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 4 mV | 300 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 100 nA | OPEN-COLLECTOR | 36 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP14,.3 | unknown | |||||||||||
|
PM139ARCMDX
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 4 mV | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 100 nA | 36 V | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PRECISION MONOLITHICS INC | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
PM139AYMDB
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 4 mV | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 100 nA | 36 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
PM139NBC
Precision Monolithics Inc
|
Check for Price | Transferred | 2 mV | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 100 nA | OTHER | Not Qualified | 25 °C | 25 °C | MIL-STD-883 Class B (Modified) | DIE OR CHIP | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
PM139AYMDX
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 4 mV | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 100 nA | 36 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
PM139Y/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 9 mV | 300 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 100 nA | OPEN-COLLECTOR | 36 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP14,.3 | unknown | ||||||||||
|
PM139AY/883
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 4 mV | 300 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 100 nA | OPEN-COLLECTOR | 36 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ANALOG DEVICES INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 14 | ||
|
PM-139ARC/883
Analog Devices Inc
|
Check for Price | No | Obsolete | ANALOG DEVICES INC | HERMETIC SEALED, LCC-20 | unknown | QLCC | 20 |