Filter Your Search
1 - 5 of 5 results
|
PM148Y/883C
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 6 mV | 0.4 V/us | 4.5 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | 22 V | MILITARY | 25000 | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP-14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
PM-148Y
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 6 mV | 0.4 V/us | 100 nA | 4.5 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | -22 V | 22 V | MILITARY | 800 | 25000 | R-GDIP-T14 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP14,.3 | unknown | ||||||||||
|
PM148Y/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 6 mV | 0.4 V/us | 4.5 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | 22 V | MILITARY | 25000 | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
PM-148Y/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 6 mV | 0.4 V/us | 4.5 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | 22 V | MILITARY | 25000 | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
PM-148Y
Analog Devices Inc
|
Check for Price | No | Obsolete | 6 mV | 0.4 V/us | 100 nA | 4.5 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | 22 V | MILITARY | 800 | 25000 | R-GDIP-T14 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ANALOG DEVICES INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 14 |