Filter Your Search
1 - 3 of 3 results
|
PM2110-4R7M-RC
Bourns Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 4 mΩ | 20 % | YES | 1 kHz | 14.4 A | Iron | 1210 | POWER INDUCTOR | 1 | NO | e1 | 105 °C | -55 °C | Toroidal Core | 2 | SMT | Box | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 14.48 mm | 30.5 mm | 25.4 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM2110-4R7M
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 4.7 µH | 4 mΩ | 20 % | YES | 1 kHz | 14.4 A | IRON | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | NO LEAD | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
PM2110-4R7M
Bourns Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 4 mΩ | 20 % | YES | 1 kHz | 14.4 A | IRON | HIGH CURRENT INDUCTOR | 1 | NO | 105 °C | -55 °C | Toroid | 2 | SMT | CYLINDRICAL PACKAGE | DUAL ENDED | NO LEAD | 14.478 mm | 30.48 mm | 25.4 mm | BOURNS INC | unknown | EAR99 | 8504.50.80.00 |