Filter Your Search
1 - 2 of 2 results
![]() |
PM6686TR
STMicroelectronics
|
$2.1589 | Active | 12 V | 5 V | 28 V | 5.5 V | 50 µA | YES | BUCK | 500 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N32 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | STMICROELECTRONICS | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | VFQFPN | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
![]() |
PM6686
STMicroelectronics
|
Check for Price | Active | 12 V | 5 V | 28 V | 5.5 V | 50 µA | YES | BUCK | 500 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N32 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | STMICROELECTRONICS | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | VFQFPN | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |