Filter Your Search
1 - 1 of 1 results
|
PM8803TR
STMicroelectronics
|
Check for Price | Yes | Active | 48 V | 32.5 V | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | STMICROELECTRONICS | TSSOP | ROHS COMPLIANT, HTSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |