Filter Your Search
1 - 2 of 2 results
|
PM8903ATR
STMicroelectronics
|
$1.8386 | Yes | Active | 3.3 V | 6 V | 2.8 V | 3 A | YES | BUCK | 1.1 MHz | ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.6 VOLT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N16 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | STMICROELECTRONICS | 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFQFP-16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
PM8903A
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.3 V | 6 V | 2.8 V | 3 A | YES | BUCK | 1.1 MHz | ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.6 VOLT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N16 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | STMICROELECTRONICS | HVQCCN, LCC16,.12SQ,20 | unknown | EAR99 | 8542.39.00.01 |