Filter Your Search
1 - 2 of 2 results
|
PMBTA92,215
NXP Semiconductors
|
$0.0644 | Yes | Transferred | 300 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 25 | 50 MHz | 6 pF | 300 mW | SILICON | 500 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | 8541.21.00.95 | NXP | |||||
|
PMBTA92,215
Nexperia
|
$0.0758 | Yes | Active | 300 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 25 | 50 MHz | SILICON | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 8541.21.00.95 | Nexperia | 1997-09-01 |