Filter Your Search
1 - 10 of 24 results
|
PMC0805-601-RC
Bourns Inc
|
Check for Price | Yes | Obsolete | 100 mA | 1 Ω | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 2 | TAPE AND REEL | Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.25 mm | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | |||||||
|
PMC0805-100-RC
Bourns Inc
|
Check for Price | Yes | Obsolete | 500 mA | 200 mΩ | 10 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 2 | TAPE AND REEL | Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
PMC0805-151
Bourns Inc
|
Check for Price | No | Obsolete | 200 mA | 500 mΩ | 150 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TR | 900 µm | 2 mm | 1.25 mm | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | 0805 | ||||
|
PMC0805-100
Bourns Inc
|
Check for Price | No | Obsolete | 500 mA | 200 mΩ | 10 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TR | 900 µm | 2 mm | 1.25 mm | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | 0805 | ||||
|
PMC0805-121
Bourns Inc
|
Check for Price | No | Obsolete | 300 mA | 300 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TR | 900 µm | 2 mm | 1.25 mm | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | 0805 | ||||
|
PMC0805-601
Bourns Inc
|
Check for Price | No | Obsolete | 100 mA | 1 Ω | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TR | 900 µm | 2 mm | 1.25 mm | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | 0805 | ||||
|
PMC0805-221
Bourns Inc
|
Check for Price | No | Obsolete | 200 mA | 500 mΩ | 220 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TR | 900 µm | 2 mm | 1.25 mm | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0805, 2 PIN | ||||
|
PMC0805-152-RC
Bourns Inc
|
Check for Price | Yes | Obsolete | 100 mA | 1 Ω | 1500 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 2 | TAPE AND REEL | Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
PMC0805-301
Bourns Inc
|
Check for Price | No | Obsolete | 200 mA | 500 mΩ | 300 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TR | 900 µm | 2 mm | 1.25 mm | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | 0805 | ||||
|
PMC0805-300
Bourns Inc
|
Check for Price | No | Obsolete | 400 mA | 300 mΩ | 30 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TR | 900 µm | 2 mm | 1.25 mm | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | 0805 |