Filter Your Search
1 - 2 of 2 results
|
PME5118VSRF
Flex Ltd
|
Check for Price | Obsolete | 5 V | 1.25 V | 5.5 V | 4.5 V | 1.24 V | 1.26 V | 6 A | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 85.7 % | 0.8 % | 0.8 % | 1 | 0.007 Vrms | 7.5 W | 5.1 ms | UL | 85 °C | -40 °C | 12.57 mm | 22.1 mm | FLEX LTD | , | compliant | EAR99 | ||
|
PME5118VSRF
Ericsson
|
Check for Price | Transferred | 1.25 V | 5.5 V | 4.5 V | 6 A | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 85.7 % | 0.8 % | 0.8 % | 0.007 Vrms | 7.5 W | 5.1 ms | UL | 85 °C | -40 °C | 12.57 mm | 22.1 mm | ERICSSON POWER MODULES AB | compliant | EAR99 |