Filter Your Search
1 - 4 of 4 results
|
PMF5318TS
Flex Ltd
|
Check for Price | Yes | Active | 5 V | 1 V | 5.5 V | 4.5 V | 800 mV | 3.3 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 36 W | R-XDMA-T10 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 15.75 mm | 25.27 mm | 9.58 mm | FLEX LTD | , | compliant | EAR99 | ||||
|
PMF5318TSR
Flex Ltd
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 800 mV | 3.3 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 36 W | R-XDMA-T10 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 15.75 mm | 25.27 mm | 9.58 mm | FLEX LTD | , | compliant | EAR99 | |||||
|
PMF5318TSR
Ericsson
|
Check for Price | Yes | Transferred | 5 V | 5.5 V | 4.5 V | 800 mV | 3.3 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 36 W | R-XDMA-T10 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 15.75 mm | 25.27 mm | 9.58 mm | ERICSSON POWER MODULES AB | , | compliant | EAR99 | SFM | 10 | |||
|
PMF5318TS
Ericsson
|
Check for Price | Yes | Transferred | 5 V | 5.5 V | 4.5 V | 800 mV | 3.3 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 36 W | R-XDMA-T10 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 15.75 mm | 25.27 mm | 9.58 mm | ERICSSON POWER MODULES AB | , | compliant | EAR99 | SFM | 10 |