Filter Your Search
1 - 2 of 2 results
|
PMT-17DY-24
Struthers-Dunn
|
$186.5278 | Active | 4.4 W | 131.15 Ω | 35 A | 277 V | 28 V | 20 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | QUICK CONNECT TERMINALS ALSO AVAILABLE | 183 mA | 19.2 V | 2.4 V | 24 V | 35A@277VAC | 20A@28VDC | 40 ms | 30 ms | -34 °C | 74 °C | AC/DC | PANEL MOUNT | NO | QUICK CONNECT | STRUTHERS-DUNN LLC | unknown | EAR99 | 8536.41.00.50 | ||
|
PMT-17DY-24-24VDC
Struthers-Dunn
|
Check for Price | Active | 4.4 W | 131.15 Ω | 35 A | 277 V | 28 V | 20 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | QUICK CONNECT TERMINALS ALSO AVAILABLE | 183 mA | 19.2 V | 2.4 V | 24 V | 35A@277VAC | 20A@28VDC | 40 ms | 30 ms | -34 °C | 74 °C | AC/DC | PANEL MOUNT | NO | QUICK CONNECT | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.50 |