Filter Your Search
1 - 4 of 4 results
|
PN2907ATA
onsemi
|
Check for Price | Yes | Active | 60 V | 800 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 200 MHz | 625 mW | SWITCHING | SILICON | 100 ns | 45 ns | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | MS-013AC, 3 PIN | 135AR | compliant | EAR99 | onsemi | ||||||
|
PN2907ATA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 V | 800 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 200 MHz | 625 mW | SWITCHING | SILICON | 100 ns | 45 ns | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | MS-013AC, 3 PIN | 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM | compliant | EAR99 | TO-92 | 3 | 8541.21.00.95 | |||
|
PN2907ATAR
onsemi
|
Check for Price | Yes | Active | 60 V | 800 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 200 MHz | 625 mW | SWITCHING | SILICON | 100 ns | 45 ns | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | MS-013AC, 3 PIN | 135AR | compliant | EAR99 | onsemi | ||||||
|
PN2907ATAR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 V | 800 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 200 MHz | 625 mW | SWITCHING | SILICON | 100 ns | 45 ns | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | MS-013AC, 3 PIN | 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM | compliant | EAR99 | TO-92 | 3 | 8541.21.00.95 |