Filter Your Search
1 - 10 of 10,530 results
|
IHLP1616ABERR10M01
Vishay Intertechnologies
|
$0.0985 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 6 mΩ | 20 % | YES | 100 kHz | 11.5 A | 277 MHz | COMPOSITE | 1616 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.2 mm | 4.06 mm | 4.06 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||
|
IHLP2020BZER4R7M11
Vishay Intertechnologies
|
$0.1163 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 81.3 mΩ | 20 % | YES | 100 kHz | 3.2 A | 27 MHz | COMPOSITE | 2020 | HIGH CURRENT INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2 mm | 5.18 mm | 5.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||||
|
IHLP2525CZER6R8M01
Vishay Intertechnologies
|
$0.1341 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 60 mΩ | 20 % | YES | 100 kHz | 4.5 A | 21 MHz | COMPOSITE | 2525 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 6.47 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 2525, GREEN | compliant | Vishay | ||||||
|
NPIM104P4R7MTRF
NIC Components Corp
|
$0.1421 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 15.5 mΩ | 20 % | YES | 100 kHz | 10 A | METAL COMPOSITE | 4339 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Molded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 3.8 mm | 11 mm | 10 mm | NIC COMPONENTS CORP | 4339 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
MPLCV1054L100
KEMET Corporation
|
$0.1441 | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 25 Ω | 20 % | YES | 100 kHz | 7.1 A | COMPOSITE | 4340 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 10%; INDUCTANCE IS MEASURED AT 1mA | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, 15 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.4 mm | 11.5 mm | 10 mm | KEMET ELECTRONICS CORP | compliant | KEMET | EAR99 | 8504.50.80.00 | |||||||
|
ETQP3M2R2KVN
Panasonic Electronic Components
|
$0.1532 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 15.95 mΩ | 20 % | YES | 100 kHz | 7.9 A | METAL COMPOSITE | 2524 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 10% | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 6.4 mm | 6 mm | PANASONIC CORP | CHIP | compliant | Panasonic | EAR99 | 8504.50.80.00 | |||||
|
IHLP2020CZER1R5M11
Vishay Intertechnologies
|
$0.1684 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 18.5 mΩ | 20 % | YES | 100 kHz | 9 A | 46 MHz | COMPOSITE | 2020 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 5.18 mm | 5.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||
|
IHLP2020CZER1R5M01
Vishay Intertechnologies
|
$0.1703 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 20.7 mΩ | 20 % | YES | 100 kHz | 7.2 A | 42 MHz | COMPOSITE | 2020 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 5.18 mm | 5.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||
|
NPIM104PR36MTRF
NIC Components Corp
|
$0.1805 | Yes | Active | GENERAL PURPOSE INDUCTOR | 360 nH | 1.2 mΩ | 20 % | YES | 100 kHz | 31 A | METAL COMPOSITE | 4339 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Molded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 3.8 mm | 11 mm | 10 mm | NIC COMPONENTS CORP | 4339 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
NPIM104P1R0MTRF
NIC Components Corp
|
$0.1849 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 3.3 mΩ | 20 % | YES | 100 kHz | 18 A | METAL COMPOSITE | 4339 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Molded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 3.8 mm | 11 mm | 10 mm | NIC COMPONENTS CORP | 4339 | compliant | EAR99 | 8504.50.80.00 |