Filter Your Search
1 - 10 of 1,039 results
|
IBM25PPC604E3BB-G300M
IBM
|
Check for Price | Contact Manufacturer | 32 | 300 MHz | YES | MICROPROCESSOR, RISC | CMOS | S-XBGA-B255 | Not Qualified | 255 | CERAMIC | BGA | BGA255,16X16,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | IBM MICROELECTRONICS | BGA, BGA255,16X16,50 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
PPC604EIM266E
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 266 MHz | 64 | 32 | 266 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | YES | 2.73 V | S-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | MOTOROLA INC | PGA, | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||
![]() |
IBM25PPC603EV-BX-233X
IBM
|
Check for Price | Contact Manufacturer | 32 | 233 MHz | 64 | 32 | 75 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | 2.625 V | 2.375 V | S-CBGA-B255 | Not Qualified | 255 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3 mm | 21 mm | 21 mm | IBM MICROELECTRONICS | BGA, | unknown | 8542.31.00.01 | 3A991.A.2 | BGA | 255 | ||||
![]() |
PPC603CRC200E
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 200 MHz | 64 | 32 | 200 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | YES | 2.73 V | R-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | RECTANGULAR | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.704 mm | 63.881 mm | MOTOROLA INC | PGA, | unknown | 8542.31.00.01 | 3A991.A.2 | PGA | 288 | ||||||
![]() |
PPC603DIP233D
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 233 MHz | 64 | 32 | 233 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | YES | 2.73 V | R-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | RECTANGULAR | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.704 mm | 63.881 mm | MOTOROLA INC | PGA, | unknown | 8542.31.00.01 | 3A991.A.2 | PGA | 288 | ||||||
![]() |
PPC604ERC200C
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 200 MHz | 64 | 32 | 200 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | YES | 2.73 V | R-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | RECTANGULAR | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.704 mm | 63.881 mm | MOTOROLA INC | PGA, | unknown | 8542.31.00.01 | 3A991.A.2 | PGA | 288 | ||||||
|
IBM25PPC604E3BB-G333M
IBM
|
Check for Price | Contact Manufacturer | 32 | 333 MHz | YES | MICROPROCESSOR, RISC | CMOS | S-XBGA-B255 | Not Qualified | 255 | CERAMIC | BGA | BGA255,16X16,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | IBM MICROELECTRONICS | BGA, BGA255,16X16,50 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
PPC604VIM200D
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 200 MHz | 64 | 32 | 200 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | YES | 2.73 V | S-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | MOTOROLA INC | PGA, | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||
|
PPC603CIM300D
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 300 MHz | 64 | 32 | 300 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | YES | 2.73 V | S-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | MOTOROLA INC | PGA, | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||
|
PPC604AIM266E
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 266 MHz | 64 | 32 | 266 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | YES | 2.73 V | S-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | MOTOROLA INC | PGA, | unknown | 8542.31.00.01 | 3A991.A.2 |