Filter Your Search
1 - 10 of 351 results
|
IBM25PPC750L-GB350C2ST
IBM
|
Check for Price | No | No | Contact Manufacturer | 32 | 350 MHz | 64 | 32 | 100 MHz | YES | 2.1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | 2.2 V | 2 V | S-XBGA-B360 | Not Qualified | 1 | 105 °C | -40 °C | 360 | CERAMIC | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 25 mm | 25 mm | IBM MICROELECTRONICS | BGA | 360 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
IBM25PPC750L-GB533DD2ST
IBM
|
Check for Price | No | No | Contact Manufacturer | 32 | 533 MHz | 64 | 32 | 100 MHz | YES | 2.1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | 2.2 V | 2 V | S-XBGA-B360 | Not Qualified | 1 | 105 °C | -40 °C | 360 | CERAMIC | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 25 mm | 25 mm | IBM MICROELECTRONICS | BGA | 360 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
IBM25PPC750L-GB375D2ST
IBM
|
Check for Price | No | No | Contact Manufacturer | 32 | 375 MHz | 64 | 32 | 100 MHz | YES | 2.1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | 2.2 V | 2 V | S-XBGA-B360 | Not Qualified | 1 | 105 °C | -40 °C | 360 | CERAMIC | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 25 mm | 25 mm | IBM MICROELECTRONICS | BGA | 360 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
IBM25PPC750L-GB500CA2T
IBM
|
Check for Price | No | No | Contact Manufacturer | 32 | 500 MHz | 64 | 32 | 100 MHz | YES | 2.1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | 2.2 V | 2 V | S-XBGA-B360 | Not Qualified | 1 | 105 °C | -40 °C | 360 | CERAMIC | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 25 mm | 25 mm | IBM MICROELECTRONICS | BGA | 360 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
IBM25PPC750L-EB0B466W
IBM
|
Check for Price | Obsolete | 32 | 466 MHz | 64 | 32 | 100 MHz | YES | 2.05 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.1 V | 2 V | OTHER | S-CBGA-B360 | Not Qualified | 85 °C | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.2 mm | 25 mm | 25 mm | IBM MICROELECTRONICS | BGA | 360 | unknown | 3A991.A.2 | 8542.31.00.01 | BGA, | |||||||||
|
IBM25PPC750L-GB375C2R
IBM
|
Check for Price | No | No | Contact Manufacturer | 32 | 375 MHz | 64 | 32 | 100 MHz | YES | 2.1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | 2.2 V | 2 V | S-XBGA-B360 | Not Qualified | 1 | 105 °C | -40 °C | 360 | CERAMIC | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 25 mm | 25 mm | IBM MICROELECTRONICS | BGA | 360 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
IBM25PPC750L-GB500AD2SR
IBM
|
Check for Price | No | No | Contact Manufacturer | 32 | 500 MHz | 64 | 32 | 100 MHz | YES | 2.1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | 2.2 V | 2 V | S-XBGA-B360 | Not Qualified | 1 | 105 °C | -40 °C | 360 | CERAMIC | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 25 mm | 25 mm | IBM MICROELECTRONICS | BGA | 360 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
IBM25PPC750L-GB533DD2R
IBM
|
Check for Price | No | No | Contact Manufacturer | 32 | 533 MHz | 64 | 32 | 100 MHz | YES | 2.1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | 2.2 V | 2 V | S-XBGA-B360 | Not Qualified | 1 | 105 °C | -40 °C | 360 | CERAMIC | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 25 mm | 25 mm | IBM MICROELECTRONICS | BGA | 360 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
IBM25EMPPC750LEBA366
IBM
|
Check for Price | No | Contact Manufacturer | 32 | 366 MHz | 64 | 32 | 100 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | 2.1 V | 1.9 V | S-XBGA-B360 | Not Qualified | e0 | 65 °C | -40 °C | 360 | CERAMIC | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | IBM MICROELECTRONICS | unknown | 3A991.A.2 | 8542.31.00.01 | BGA, BGA360,19X19,50 | ||||||||||||
|
IBM25PPC750L-DB0C300W
IBM
|
Check for Price | No | Obsolete | 32 | 300 MHz | 64 | 32 | 100 MHz | YES | 2.05 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.1 V | 2 V | OTHER | S-CBGA-B360 | Not Qualified | e0 | 105 °C | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 3.2 mm | 25 mm | 25 mm | IBM MICROELECTRONICS | BGA | 360 | unknown | 3A991.A.2 | 8542.31.00.01 | BGA, BGA360,19X19,50 |