Filter Your Search
1 - 2 of 2 results
|
PPT-125C
Mean Well
|
$38.5093 | No | Yes | Active | 115 V | 5 V | 264 V | 90 V | 4.75 V | 5.25 V | 11 A | 3 | NO | YES | ALSO HAVE THE OUTPUT OF +15V AND -15V | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 78 % | 0.5 % | 3 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.03535 Vrms | HYBRID | COMMERCIAL | 100 W | R-XXFM-X | UL, TUV, EN | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||
|
PPT125-C
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Contact Manufacturer | 115 V | 5 V | 264 V | 90 V | 4.75 V | 5.25 V | 3 | NO | YES | ALSO HAS OUTPUT VOLTAGE-NOM= 15V, -15V | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | OTHER | 100 W | R-XXFM-X14 | 30 °C | -20 °C | 14 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | ASTRODYNE TDI CORP | compliant | EAR99 | PACKAGE-14 |