Filter Your Search
1 - 10 of 39 results
|
PQ033EZ1HZ
Sharp Corp
|
Check for Price | Obsolete | 10 V | 3.8 V | 3.3 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.382 V | 3.218 V | 2.5 % | R-PSSO-G5 | Not Qualified | 150 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 5.5 mm | 3.05 mm | SHARP CORP | unknown | Fixed,Positive,Single Output,Standard Drop | |||||||||||
|
PQ033Y053ZPH
Sharp Corp
|
Check for Price | Yes | Active | 7 V | 4 V | 3.3 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.333 V | 3.267 V | 1 % | R-PSSO-G5 | e2 | Not Qualified | 150 °C | 260 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN COPPER | GULL WING | 1.7 mm | SINGLE | 8.4 mm | 4.25 mm | SHARP CORP | unknown | Fixed,Positive,Single Output,Standard Drop | 10.60 X 13.70 MM, 3.50 MM HEIGHT, COMPACT, SMT-5 | ||||||
|
PQ033Y3H3ZP
Sharp Corp
|
Check for Price | No | Obsolete | 7 V | 4 V | 3.3 V | 3.5 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.333 V | 3.267 V | 1 % | R-PSSO-G5 | e0 | Not Qualified | 150 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.4 mm | 4.25 mm | SHARP CORP | unknown | Fixed,Positive,Single Output,Standard Drop | 10.60 X 13.70 MM, 3.50 MM HEIGHT, COMPACT, SMT-5 | Sharp Microelectronics | ||||||
|
PQ033EZ01ZZ
Sharp Corp
|
Check for Price | No | Obsolete | 10 V | 3.8 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.382 V | 3.218 V | 2.5 % | R-PSSO-G5 | e0 | Not Qualified | 150 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | SINGLE | 5.5 mm | 3.05 mm | SHARP CORP | unknown | Fixed,Positive,Single Output,Standard Drop | SC-63, 5 PIN | |||||||
|
PQ033RDA1SZH
Sharp Corp
|
Check for Price | Yes | Active | 10.3 V | 4.3 V | 3.3 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.399 V | 3.201 V | 3 % | R-XSFM-T4 | Not Qualified | 125 °C | 4 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SHARP CORP | unknown | Fixed,Positive,Single Output,Standard Drop | ROHS COMPLIANT, TO-220, 4 PIN | ||||||||||||
|
PQ033ES1MWP
Sharp Corp
|
Check for Price | Obsolete | 9.3 V | 4.3 V | 3.3 V | 150 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.366 V | 3.234 V | 2 % | O-PBCY-T3 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | SHARP CORP | unknown | Fixed,Positive,Single Output,Standard Drop | TO-92, 3 PIN | |||||||||||||
|
PQ033EZ5MZPH
Sharp Corp
|
Check for Price | Yes | Obsolete | 10 V | 3.8 V | 3.3 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.382 V | 3.218 V | 2.5 % | R-PSSO-G5 | e2 | Not Qualified | 150 °C | 260 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN COPPER | GULL WING | 1.27 mm | SINGLE | 5.5 mm | 3.05 mm | SHARP CORP | unknown | Fixed,Positive,Single Output,Standard Drop | SC-63, 5 PIN | ||||||
|
PQ050ES1MXP
Sharp Corp
|
Check for Price | No | Obsolete | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | SHARP CORP | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
PQ033EF01SZ
Sharp Corp
|
Check for Price | No | Obsolete | 10 V | 3.8 V | 3.3 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.382 V | 3.218 V | 2.5 % | R-PSFM-T4 | e0 | Not Qualified | 150 °C | 4 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SHARP CORP | unknown | Fixed,Positive,Single Output,Standard Drop | TO-220, 4 PIN | |||||||||||
|
PQ033DNA1ZPH
Sharp Corp
|
Check for Price | Yes | Obsolete | 14 V | 4 V | 3.3 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.382 V | 3.218 V | 2.5 % | R-PSSO-G4 | Not Qualified | 125 °C | 260 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 5.5 mm | 6.6 mm | 2.85 mm | SHARP CORP | unknown | Fixed,Positive,Single Output,Standard Drop | PLASTIC, ROHS COMPLIANT, SMT-4/5 | Sharp Microelectronics |