Filter Your Search
1 - 2 of 2 results
|
PQ033EZ01ZZ
Sharp Corp
|
Check for Price | No | Obsolete | 10 V | 3.8 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.382 V | 3.218 V | 2.5 % | R-PSSO-G5 | e0 | Not Qualified | 150 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | SINGLE | 5.5 mm | 3.05 mm | SHARP CORP | SC-63, 5 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | |||
|
PQ033EZ01ZZH
Sharp Corp
|
Check for Price | Yes | Obsolete | 10 V | 3.8 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.382 V | 3.218 V | 2.5 % | R-PSSO-G5 | e2 | Not Qualified | 150 °C | 260 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN COPPER | GULL WING | 1.27 mm | SINGLE | 5.5 mm | 3.05 mm | SHARP CORP | SC-63, 5 PIN | unknown | Fixed,Positive,Single Output,Standard Drop |