Filter Your Search
1 - 10 of 55 results
|
PQ05R04
Sharp Corp
|
Check for Price | Obsolete | SHARP CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
PQ05RF1VA
Sharp Corp
|
Check for Price | Obsolete | 12 V | 6 V | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | 5 % | R-PZFM-T4 | Not Qualified | 150 °C | 4 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | SHARP CORP | unknown | FULL PACK-4 | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
PQ05RF1A
Sharp Corp
|
Check for Price | No | Obsolete | 12 V | 6 V | 5 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | 5 % | R-PZFM-T4 | e0 | Not Qualified | 150 °C | 4 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | ZIG-ZAG | SHARP CORP | unknown | FULL PACK-4 | Fixed,Positive,Single Output,Standard Drop | ||||||
|
PQ05RR12
Sharp Corp
|
Check for Price | No | Obsolete | 12 V | 6 V | 5 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | 5 % | R-PSFM-T4 | e0 | Not Qualified | 150 °C | 4 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SHARP CORP | unknown | FULL PACK-4 | Fixed,Positive,Single Output,Standard Drop | Sharp Microelectronics | |||||
|
PQ05RD11J00H
Sharp Corp
|
Check for Price | Yes | Active | 12 V | 6 V | 5 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.15 V | 4.85 V | 3 % | R-PSFM-T4 | e2 | Not Qualified | 150 °C | 260 | 4 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | TIN COPPER | THROUGH-HOLE | SINGLE | SHARP CORP | compliant | TO-220, 4 PIN | Fixed,Positive,Single Output,Standard Drop | Sharp Microelectronics | ||||
|
PQ05RH11B
Sharp Corp
|
Check for Price | Obsolete | 12 V | 6 V | 5 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.12 V | 4.88 V | 2.4 % | R-PZFM-T4 | Not Qualified | 150 °C | 4 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | SHARP CORP | unknown | FULL PACK-4 | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
PQ05RD21J00H
Sharp Corp
|
Check for Price | Yes | Active | 12 V | 6 V | 5 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.15 V | 4.85 V | 3 % | R-PSFM-T4 | e2 | Not Qualified | 150 °C | 260 | 4 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | TIN COPPER | THROUGH-HOLE | SINGLE | SHARP CORP | unknown | TO-220, 4 PIN | Fixed,Positive,Single Output,Standard Drop | |||||
|
PQ05RF21
Sharp Corp
|
Check for Price | No | Obsolete | 12 V | 6 V | 5 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.12 V | 4.88 V | 2.4 % | R-PSFM-T4 | e0 | Not Qualified | 150 °C | 4 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SHARP CORP | unknown | FULL PACK-4 | Fixed,Positive,Single Output,Standard Drop | ||||||
|
PQ05R041
Sharp Corp
|
Check for Price | Active | SHARP CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
PQ05RB11
Sharp Corp
|
Check for Price | No | Obsolete | 12 V | 6 V | 5 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.12 V | 4.88 V | 2.4 % | R-PSFM-T4 | e0 | Not Qualified | 150 °C | 4 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SHARP CORP | unknown | FULL PACK-4 | Fixed,Positive,Single Output,Standard Drop |