Filter Your Search
1 - 4 of 4 results
|
PQ09RF21A
Sharp Corp
|
Check for Price | Obsolete | 25 V | 10 V | 9 V | 2 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 9.22 V | 8.78 V | 2.4 % | R-PZFM-T4 | Not Qualified | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | SHARP CORP | FULL PACK-4 | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||
|
PQ09RF21B
Sharp Corp
|
Check for Price | Obsolete | 25 V | 10 V | 9 V | 2 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 9.22 V | 8.78 V | 2.4 % | R-PZFM-T4 | Not Qualified | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | SHARP CORP | FULL PACK-4 | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||
|
PQ09RF21
Sharp Corp
|
Check for Price | No | Obsolete | 25 V | 10 V | 9 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 9.22 V | 8.78 V | 2.4 % | R-PSFM-T4 | e0 | Not Qualified | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SHARP CORP | FULL PACK-4 | unknown | Fixed,Positive,Single Output,Standard Drop | ||||
|
PQ09RF21J00H
Sharp Corp
|
Check for Price | Yes | Obsolete | 25 V | 10 V | 9 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 9.22 V | 8.78 V | 2.4 % | R-PSFM-T4 | e2 | Not Qualified | 150 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN COPPER | THROUGH-HOLE | SINGLE | SHARP CORP | FULL PACK-4 | unknown | Fixed,Positive,Single Output,Standard Drop |