Filter Your Search
1 - 1 of 1 results
|
PQ1X281M2ZPH
Sharp Corp
|
Check for Price | Yes | Obsolete | 9 V | 3.8 V | 2.8 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 0.16 % | 1 | 2.86 V | 2.74 V | 2.1 % | R-PDSO-G5 | Not Qualified | 150 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SHARP CORP | 2.90 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, COMPACT, SMT-5 | unknown | Fixed,Positive,Single Output,Ldo |