Filter Your Search
1 - 7 of 7 results
|
11328-T074
Sumida Corporation
|
Check for Price | Yes | Active | 12 V | 500 µH | SMPS TRANSFORMER | 450 V | 100 V | 1 | 1 | 125 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 23.5 mm | 31 mm | 28 mm | SUMIDA CORP | unknown | Sumida | ||
|
11328-T061
Sumida Corporation
|
Check for Price | Yes | Active | 12 V | 600 µH | SMPS TRANSFORMER | 600 V | 60 V | 1 | 1 | 125 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 23.5 mm | 31 mm | 28 mm | SUMIDA CORP | unknown | Sumida | ||
|
11328-T086
Sumida Corporation
|
Check for Price | Yes | Active | 24 V | 70 µH | SMPS TRANSFORMER | 260 V | 18 V | 1 | 1 | 125 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 23.5 mm | 31 mm | 28 mm | SUMIDA CORP | unknown | Sumida | ||
|
11328-T073
Sumida Corporation
|
Check for Price | Yes | Active | 54 V | 670 µH | SMPS TRANSFORMER | 600 V | 100 V | 1 | 1 | 125 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 23.5 mm | 31 mm | 28 mm | SUMIDA CORP | unknown | Sumida | ||
|
11328-T060
Sumida Corporation
|
Check for Price | Yes | Active | 5 V | 800 µH | SMPS TRANSFORMER | 450 V | 100 V | 1 | 1 | 125 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 23.5 mm | 31 mm | 28 mm | SUMIDA CORP | unknown | Sumida | ||
|
11328-T078
Sumida Corporation
|
Check for Price | Yes | Active | 12 V | 670 µH | SMPS TRANSFORMER | 600 V | 100 V | 1 | 1 | 125 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 23.5 mm | 31 mm | 28 mm | SUMIDA CORP | unknown | Sumida | ||
|
11328-T080
Sumida Corporation
|
Check for Price | Yes | Active | 24 V | 670 µH | SMPS TRANSFORMER | 600 V | 100 V | 1 | 1 | 125 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 23.5 mm | 31 mm | 28 mm | SUMIDA CORP | unknown | Sumida |