Filter Your Search
1 - 1 of 1 results
|
PQ60120HZB50NKS-G
SynQor
|
Check for Price | Yes | Yes | Active | 48 V | 12 V | 75 V | 35 V | 11.72 V | 12.28 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 614 W | R-XDMA-P9 | e3 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 10.16 mm | DUAL | 58.4 mm | 61 mm | 13.17 mm | SYNQOR INC | MODULE | , | 9 | compliant | EAR99 |