Filter Your Search
1 - 2 of 2 results
|
PQME1-S12-S5-M
CUI Inc
|
Check for Price | Yes | Active | 12 V | 5 V | 12.6 V | 11.4 V | 4.85 V | 5.15 V | 150 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 72 % | 0.25 % | 2 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 750 mW | R-PDMA-G8 | EN, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 13.2 mm | 7.5 mm | CUI INC | SMT-8/5 | compliant | CUI Inc. | ||
|
PQME1-S12-S5-M-TR
CUI Inc
|
Check for Price | Yes | Active | 12 V | 5 V | 12.6 V | 11.4 V | 4.85 V | 5.15 V | 150 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 72 % | 0.25 % | 2 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 750 mW | R-PDMA-G8 | EN, IEC, UL | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 13.2 mm | 7.5 mm | CUI INC | SMT-8/5 | compliant | CUI Inc. |