Filter Your Search
1 - 1 of 1 results
|
PQS075-S24-S3-S
CUI Inc
|
$3.6720 | Yes | Active | 24 V | 3.3 V | 25.2 V | 22.8 V | 3.201 V | 3.399 V | 200 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 68 % | 0.25 % | 3 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 750 mW | R-PSIP-T4 | EN, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP | SIP4,.2 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.6 mm | 10.41 mm | CUI INC | SIP-4 | compliant | CUI Inc. |