Filter Your Search
1 - 1 of 1 results
|
PRM48AT480T400A00
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 48 V | 48 V | 75 V | 36 V | 20 V | 55 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | AUTOMOTIVE | 400 W | R-XDMA-T32 | e4 | 6 | 125 °C | -40 °C | 32 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | DUAL | 22 mm | 32.5 mm | 6.98 mm | VICOR CORP | ROHS COMPLIANT, PACKAGE-32 | compliant | EAR99 | VICOR |