Filter Your Search
1 - 10 of 10 results
|
4209-40-63-1
Spectrum Control
|
Check for Price | Yes | Active | 50 Ω | 63 dB | 28 dBm | 11.8 dB | 2.5 | NO | 40 GHz | PROGRAMMABLE ATTENUATOR | 2.92 MM-F | 40 GHz | 100 MHz | 3.3/5,5 V | 25 mA | 85 °C | -20 °C | COAXIAL | BOARD MOUNT | API TECHNOLOGIES CORP | compliant | ||||||
|
4209-40-31.5-1
Spectrum Control
|
Check for Price | Yes | Active | 50 Ω | 31.5 dB | 16 dBm | 6 dB | 2.2 | 40 GHz | PROGRAMMABLE ATTENUATOR | 2.92 MM-F | 40 GHz | 100 MHz | 3.3/5,5 V | 25 mA | 85 °C | -20 °C | COAXIAL | API TECHNOLOGIES CORP | unknown | ||||||||
|
4209-18-63
Spectrum Control
|
Check for Price | Yes | Active | 50 Ω | 63 dB | 28 dBm | 6 dB | 2.1 | NO | 18 GHz | PROGRAMMABLE ATTENUATOR | SMA-F | 18 GHz | 100 MHz | 3.3/5,5 V | 25 mA | 85 °C | -20 °C | COAXIAL | BOARD MOUNT | API TECHNOLOGIES CORP | compliant | ||||||
|
4209-40-63-2
Spectrum Control
|
Check for Price | Yes | Active | 50 Ω | 63 dB | 28 dBm | 11.8 dB | 2.5 | NO | 40 GHz | PROGRAMMABLE ATTENUATOR | 2.4 MM-F | 40 GHz | 100 MHz | 3.3/5,5 V | 25 mA | 85 °C | -20 °C | COAXIAL | BOARD MOUNT | API TECHNOLOGIES CORP | compliant | ||||||
|
4209-18-31.5
Spectrum Control
|
Check for Price | Yes | Active | 50 Ω | 31.5 dB | 28 dBm | 3.4 dB | 2 | NO | 18 GHz | PROGRAMMABLE ATTENUATOR | SMA-F | 18 GHz | 100 MHz | 3.3/5,5 V | 25 mA | 85 °C | -20 °C | COAXIAL | BOARD MOUNT | API TECHNOLOGIES CORP | unknown | ||||||
|
4209-40-31.5-2
Spectrum Control
|
Check for Price | Yes | Active | 50 Ω | 31.5 dB | 16 dBm | 6 dB | 2.2 | 40 GHz | PROGRAMMABLE ATTENUATOR | 2.4 MM-F | 40 GHz | 100 MHz | 3.3/5,5 V | 25 mA | 85 °C | -20 °C | COAXIAL | API TECHNOLOGIES CORP | unknown | ||||||||
|
4209-30-31.5-1
Spectrum Control
|
Check for Price | Yes | Active | 50 Ω | 31.5 dB | 16 dBm | 4.8 dB | 2.1 | 30 GHz | PROGRAMMABLE ATTENUATOR | 2.92 MM-F | 30 GHz | 100 MHz | 3.3/5,5 V | 25 mA | 85 °C | -20 °C | COAXIAL | MODULE(UNSPEC) | API TECHNOLOGIES CORP | unknown | |||||||
|
RCDAT-6000-90
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 90 dB | 23 dBm | 10 dB | 1.3 | NO | 6 GHz | PROGRAMMABLE ATTENUATOR | 6 GHz | 1 MHz | 5 V | 50 °C | COAXIAL | BOARD MOUNT | METAL | MODULE(UNSPEC) | MINI-CIRCUITS | unknown | MODULE(UNSPEC) | EAR99 | |||||
|
4205A-95.5
Spectrum Control
|
Check for Price | Yes | Active | 50 Ω | 95.75 dB | 23 dBm | 9 dB | 1.7 | 6 GHz | PROGRAMMABLE ATTENUATOR | SMA-F | 6 GHz | 300 kHz | 3.3/5 V | 25 mA | 85 °C | -20 °C | COAXIAL | API TECHNOLOGIES CORP | compliant | ||||||||
|
4209-30-63-1
Spectrum Control
|
Check for Price | Yes | Active | 50 Ω | 63 dB | 28 dBm | 8 dB | 2.1 | 30 GHz | PROGRAMMABLE ATTENUATOR | 2.92 MM-F | 30 GHz | 100 MHz | 3.3/5,5 V | 25 mA | 85 °C | -20 °C | COAXIAL | MODULE(UNSPEC) | API TECHNOLOGIES CORP | compliant |