Parametric results for: programming msp3410 softw... under Other Consumer ICs

Filter Your Search

1 - 10 of 35 results

All Filters
|
-
-
Manufacturer Part Number: msp3410
Select parts from the table below to compare.
Compare
Compare
package
MSP3410DFH
TDK Micronas GmbH
Check for Price Yes Yes Transferred LFQFP CONSUMER CIRCUIT CMOS IT ALSO REQUIRES 7.6V TO 8.7V SUPPLY 1 5.25 V 4.75 V COMMERCIAL S-PQFP-G64 Not Qualified e3 65 °C 64 PLASTIC/EPOXY SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 10 mm 10 mm 1.6 mm QFP LFQFP, 64 Compliant 8542.39.00.01
package
MSP3410DPO
TDK Micronas GmbH
Check for Price Transferred SDIP CONSUMER CIRCUIT CMOS IT ALSO REQUIRES 7.6V TO 8.7V SUPPLY 1 5.25 V 4.75 V COMMERCIAL R-PDIP-T52 Not Qualified 70 °C 52 PLASTIC/EPOXY RECTANGULAR IN-LINE, SHRINK PITCH NO THROUGH-HOLE 1.778 mm DUAL 15.24 mm 47 mm 4.7 mm DIP SDIP, 52 Compliant 8542.39.00.01
package
MSP3410GPS
TDK Micronas GmbH
Check for Price Yes Obsolete QCCJ CONSUMER CIRCUIT CMOS IT ALSO REQUIRES 7.6V TO 8.7V SUPPLY 1 157.7 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 Not Qualified e3 70 °C 68 PLASTIC/EPOXY LDCC68,1.0SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 24.2062 mm 24.2062 mm 4.9 mm LCC QCCJ, LDCC68,1.0SQ 68 Unknown 8542.39.00.01
MSP3410B(PLCC68)
TDK Micronas GmbH
Check for Price No Obsolete QCCJ CMOS COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY LDCC68,1.0SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD QCCJ, LDCC68,1.0SQ Unknown 8542.39.00.01
MSP3410G(52PSDIP-2)
TDK Micronas GmbH
Check for Price Obsolete , Unknown 8542.39.00.01
MSP3410G(PLCC68)
TDK Micronas GmbH
Check for Price Obsolete , Unknown 8542.39.00.01
MSP3410D(QFP80)
TDK Micronas GmbH
Check for Price No Obsolete QFP CMOS COMMERCIAL R-PQFP-G80 Not Qualified e0 70 °C 80 PLASTIC/EPOXY QFP80,.7X.9,32 RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD QFP, QFP80,.7X.9,32 Unknown 8542.39.00.01
MSP3410B(SDIP64)
TDK Micronas GmbH
Check for Price No Obsolete SDIP CMOS COMMERCIAL R-PDIP-T64 Not Qualified e0 70 °C 64 PLASTIC/EPOXY SDIP64,.75 RECTANGULAR IN-LINE, SHRINK PITCH NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.78 mm DUAL SDIP, SDIP64,.75 Unknown 8542.39.00.01
package
MSP3410GPP
TDK Micronas GmbH
Check for Price Yes Obsolete SDIP CONSUMER CIRCUIT CMOS IT ALSO REQUIRES 7.6V TO 8.7V SUPPLY 1 157.7 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T64 Not Qualified e3 70 °C 64 PLASTIC/EPOXY RECTANGULAR IN-LINE, SHRINK PITCH NO MATTE TIN THROUGH-HOLE 1.778 mm DUAL 19.05 mm 57.7 mm 4.9 mm DIP SDIP, 64 Unknown 8542.39.00.01
package
MSP3410GQI
TDK Micronas GmbH
Check for Price Yes Obsolete FQFP CONSUMER CIRCUIT CMOS IT ALSO REQUIRES 7.6V TO 8.7V SUPPLY 1 5.25 V 4.75 V COMMERCIAL S-PQFP-G64 Not Qualified e3 65 °C 64 PLASTIC/EPOXY QFP64,.51SQ,20 SQUARE FLATPACK, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 10 mm 10 mm 2.45 mm QFP FQFP, QFP64,.51SQ,20 64 Unknown 8542.39.00.01