Filter Your Search
1 - 4 of 4 results
|
PSAA18U-240L6-R
Phihong USA
|
Check for Price | Not Recommended | 100 V | 24 V | 264 V | 90 V | 750 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 87.91 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.08484 Vrms | HYBRID | 18 W | R-XXMA-X | IEC, UL | 40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 49 mm | 103 mm | PHIHONG USA CORP | PACKAGE | unknown | ||
|
PSAA18U-480L6-R
Phihong USA
|
Check for Price | Not Recommended | 100 V | 48 V | 264 V | 90 V | 380 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.16968 Vrms | HYBRID | 18.24 W | R-XXMA-X | IEC, UL | 40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 49 mm | 103 mm | PHIHONG USA CORP | PACKAGE | unknown | ||
|
PSAA18U-120L6-R
Phihong USA
|
Check for Price | Not Recommended | 100 V | 12 V | 264 V | 90 V | 1.5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 85.62 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.04242 Vrms | HYBRID | 18 W | R-XXMA-X | IEC, UL | 40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 49 mm | 103 mm | PHIHONG USA CORP | PACKAGE | unknown | ||
|
PSAA18U-150L6-R
Phihong USA
|
Check for Price | Not Recommended | 100 V | 15 V | 264 V | 90 V | 1.2 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 86.26 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.053025 Vrms | HYBRID | 18 W | R-XXMA-X | IEC, UL | 40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 49 mm | 103 mm | PHIHONG USA CORP | PACKAGE | unknown |