Filter Your Search
1 - 3 of 3 results
|
PSAKF-15S48CM
Wall Industries Inc
|
Check for Price | Active | 115 V | 48 V | 265 V | 85 V | 47.04 V | 48.96 V | 310 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 1 % | 1 % | 1 | OVER VOLTAGE, SHORT CIRCUIT | HYBRID | 14.88 W | R-PXMA-X | IEC, EN, UL | 71 °C | -25 °C | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 54 mm | 96 mm | WALL INDUSTRIES INC | , | compliant | EAR99 | 2019-07-16 | ||||
|
PSAKF-15S48DN
Wall Industries Inc
|
Check for Price | Active | 115 V | 48 V | 265 V | 85 V | 47.04 V | 48.96 V | 310 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 1 % | 1 % | 1 | OVER VOLTAGE, SHORT CIRCUIT | HYBRID | 14.88 W | R-PXMA-X | IEC, EN, UL | 71 °C | -25 °C | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 54 mm | 96 mm | WALL INDUSTRIES INC | , | compliant | EAR99 | 2019-07-16 | ||||
|
PSAKF-15S48
Wall Industries Inc
|
Check for Price | Active | 115 V | 48 V | 265 V | 85 V | 47.04 V | 48.96 V | 310 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 1 % | 1 % | 1 | OVER VOLTAGE, SHORT CIRCUIT | HYBRID | 14.88 W | R-PDMA-P7 | IEC, EN, UL | 71 °C | -25 °C | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 54 mm | 74 mm | 19.8 mm | WALL INDUSTRIES INC | , | compliant | EAR99 |