Filter Your Search
1 - 10 of 236 results
|
PSD411A1M-15U
Waferscale Integration Inc
|
Check for Price | Obsolete | 16 | 34.48 MHz | 40 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | GENERAL PURPOSE ZPLD | 5 | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | GULL WING | QUAD | 1.6 mm | 14 mm | 14 mm | WAFERSCALE INTEGRATION INC | unknown | |||||||||||||
|
ZPSD411A1-12J
Waferscale Integration Inc
|
Check for Price | No | Transferred | 8 | 35.71 MHz | 40 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | GENERAL PURPOSE ZPLD | 5 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.18 mm | WAFERSCALE INTEGRATION INC | unknown | |||||||||
|
ZPSD411A1-12U
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 21.74 MHz | 40 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | GENERAL PURPOSE ZPLD | 5 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | TQFP | QFP80,.64SQ | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | not_compliant | QFP | PLASTIC, TQFP-80 | 80 | EAR99 | 8542.39.00.01 | ||||
|
ZPSD411A1-C-70U
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 26.32 MHz | 40 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 5 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | TQFP | QFP80,.64SQ | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | not_compliant | QFP | PLASTIC, TQFP-80 | 80 | EAR99 | 8542.39.00.01 | |||||
|
ZPSD411A1V-C-20J
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 28.57 MHz | 40 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 5 | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.18 mm | 24.18 mm | STMICROELECTRONICS | not_compliant | QFN | PLASTIC, LCC-68 | 68 | EAR99 | 8542.39.00.01 | |||||
|
PSD411A1-12J
Waferscale Integration Inc
|
Check for Price | No | Obsolete | 16 | 35.71 MHz | 40 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | GENERAL PURPOSE ZPLD | 5 | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.18 mm | WAFERSCALE INTEGRATION INC | unknown | ||||||||
|
ZPSD411A1-C-70L
Waferscale Integration Inc
|
Check for Price | Obsolete | 16 | 26.32 MHz | 40 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 5 | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | WAFERSCALE INTEGRATION INC | unknown | CERAMIC, LDCC-68 | ||||||||||||||
|
PSD411A1-15UI
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 21.74 MHz | 40 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | GENERAL PURPOSE ZPLD | 5 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TQFP | QFP80,.64SQ | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | not_compliant | QFP | PLASTIC, TQFP-80 | 80 | EAR99 | 8542.39.00.01 | |||
|
PSD411A1-90J
Waferscale Integration Inc
|
Check for Price | No | Obsolete | 16 | 41.67 MHz | 40 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | GENERAL PURPOSE ZPLD | 5 | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.18 mm | WAFERSCALE INTEGRATION INC | unknown | ||||||||
|
ZPSD411A1-15J
Waferscale Integration Inc
|
Check for Price | No | Transferred | 8 | 34.48 MHz | 40 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | GENERAL PURPOSE ZPLD | 5 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.18 mm | WAFERSCALE INTEGRATION INC | unknown |