Filter Your Search
1 - 10 of 1,089 results
|
PSD813F3-A-15JI
STMicroelectronics
|
Check for Price | Obsolete | 16 | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1 mm | 19.1 mm | STMICROELECTRONICS | QFN | QCCJ, | 52 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
PSD813F1A-12JUT
STMicroelectronics
|
Check for Price | Obsolete | 16 | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G64 | 70 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.54 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LQFP, | 64 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
PSD813F4A-15UT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TQFP | QFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.54 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LQFP, QFP64,.63SQ,32 | 64 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
PSD813F4VA-70UIT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 27 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.54 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | ROHS COMPLIANT, TQFP-64 | 64 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
PSD813F3V-15MI
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 | 18.8 MHz | 27 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e4 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.52SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 2.35 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-52 | 52 | compliant | EAR99 | 8542.39.00.01 | ||||
|
PSD813F5VA-15UT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 27 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TQFP | QFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.54 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LQFP, QFP64,.63SQ,32 | 64 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
PSD813F1AV-20MT
STMicroelectronics
|
Check for Price | Obsolete | 16 | 14.7 MHz | 27 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.35 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | QFP, | 52 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
PSD813F2-12UI
STMicroelectronics
|
Check for Price | Yes | Obsolete | YES | 5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.6SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | STMICROELECTRONICS | QFP | 64 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
PSD813F2-90JT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 30.3 MHz | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | e3 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1 mm | 19.1 mm | STMICROELECTRONICS | LCC | PLASTIC, LCC-52 | 52 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
PSD813F2-12UIT
STMicroelectronics
|
Check for Price | Yes | Obsolete | YES | 5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.6SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | STMICROELECTRONICS | unknown | 8542.31.00.01 |