Filter Your Search
1 - 8 of 8 results
![]() |
PSD813F2-70MI
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 40 MHz | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e4 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.52SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 2.35 mm | 9.95 mm | 9.95 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-52 | 52 | compliant | EAR99 | 8542.39.00.01 | ||
![]() |
PSD813F2-70J
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 40 MHz | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | e3 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1 mm | 19.1 mm | STMICROELECTRONICS | LCC | PLASTIC, LCC-52 | 52 | compliant | EAR99 | 8542.39.00.01 | |||
![]() |
PSD813F2-70M
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 40 MHz | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G52 | Not Qualified | e4 | 70 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.52SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 2.35 mm | 9.95 mm | 9.95 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-52 | 52 | compliant | EAR99 | 8542.39.00.01 | |||
![]() |
PSD813F2-70MIT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 40 MHz | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e4 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.52SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 2.35 mm | 9.95 mm | 9.95 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-52 | 52 | compliant | EAR99 | 8542.39.00.01 | ||
![]() |
PSD813F2-70JI
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 40 MHz | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e3 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1 mm | 19.1 mm | STMICROELECTRONICS | LCC | PLASTIC, LCC-52 | 52 | compliant | EAR99 | 8542.39.00.01 | ||
![]() |
PSD813F2-70JT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 40 MHz | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | e3 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1 mm | 19.1 mm | STMICROELECTRONICS | LCC | PLASTIC, LCC-52 | 52 | compliant | EAR99 | 8542.39.00.01 | |||
![]() |
PSD813F2-70JIT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 40 MHz | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e3 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1 mm | 19.1 mm | STMICROELECTRONICS | LCC | PLASTIC, LCC-52 | 52 | compliant | EAR99 | 8542.39.00.01 | ||
![]() |
PSD813F2-70MT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 40 MHz | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G52 | Not Qualified | e4 | 70 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.52SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 2.35 mm | 9.95 mm | 9.95 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-52 | 52 | compliant | EAR99 | 8542.39.00.01 |