Filter Your Search
1 - 1 of 1 results
|
PT4241A
Texas Instruments
|
Check for Price | No | Obsolete | 24 V | 1.8 V | 36 V | 18 V | 1.7 V | 1.98 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 5.4 W | R-MSMA-T10 | Not Qualified | 1 | 85 °C | -40 °C | 10 | METAL | SIP10/16H,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | SFM | , SIP10/16H,1.0 | 10 | not_compliant | EAR99 |