Filter Your Search
1 - 10 of 15 results
|
PT4301CT
Texas Instruments
|
Check for Price | No | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
PT4303C
Power Trends Inc
|
Check for Price | Transferred | 48 V | 12 V | 72 V | 38 V | 2 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | R-XDSO-G18 | Not Qualified | 85 °C | -40 °C | 18 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | POWER TRENDS INC | DIP-18 | unknown | ||||||||||||||||||||||||||
![]() |
PT4301A
Texas Instruments
|
Check for Price | No | No | Obsolete | 48 V | 5 V | 72 V | 38 V | 4.8 V | 5.2 V | 2 | NO | YES | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 10 W | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DIP | DIP18,1.0,200 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 5 mm | DUAL | 25.4 mm | 8.1 mm | TEXAS INSTRUMENTS INC | DIP, DIP18,1.0,200 | not_compliant | EAR99 | DIP | 18 | |||||||||
|
PT4303A
Power Trends Inc
|
Check for Price | Transferred | 48 V | 12 V | 72 V | 38 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | R-XDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | POWER TRENDS INC | DIP-18 | unknown | ||||||||||||||||||||||||||
![]() |
PT4302A
Texas Instruments
|
Check for Price | No | No | Obsolete | 48 V | 5.2 V | 72 V | 38 V | 3.168 V | 3.432 V | 2 | NO | YES | ADDITIONAL 3.3V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 8.5 W | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DIP | DIP18,1.0,200 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 5 mm | DUAL | 25.4 mm | 8.1 mm | TEXAS INSTRUMENTS INC | HORIZONTAL THROUGH HOLE, DIP-18 | not_compliant | EAR99 | DIP | 18 | |||||||||
![]() |
PT4301C
Texas Instruments
|
Check for Price | No | No | Obsolete | 48 V | 5 V | 72 V | 38 V | 4.8 V | 5.2 V | 2 | YES | YES | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 10 W | R-XDSO-G18 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | UNSPECIFIED | SOP | GWDIP18,1.1,200 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 5 mm | DUAL | 8.1 mm | TEXAS INSTRUMENTS INC | SOP, GWDIP18,1.1,200 | not_compliant | EAR99 | MODULE | 18 | ||||||||||
|
PT4301A
Power Trends Inc
|
Check for Price | Transferred | 48 V | 5 V | 72 V | 38 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | R-XDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | POWER TRENDS INC | DIP-18 | unknown | ||||||||||||||||||||||||||
|
PT430
Sharp Corp
|
Check for Price | No | Active | NO | e0 | 85 °C | -25 °C | NO | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | 100 nA | YES | THROUGH HOLE MOUNT | 800 nm | 75 mW | ||||||||||||||||||||||||||||||||||||
![]() |
PT4303C
Texas Instruments
|
Check for Price | No | No | Obsolete | 48 V | 12 V | 72 V | 38 V | 11.52 V | 12.48 V | 2 | YES | YES | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 6 W | R-XDSO-G18 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | UNSPECIFIED | SOP | GWDIP18,1.1,200 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 5 mm | DUAL | 8.1 mm | TEXAS INSTRUMENTS INC | SOP, GWDIP18,1.1,200 | not_compliant | EAR99 | DIP | 18 | ||||||||||
|
PT4302A
Power Trends Inc
|
Check for Price | Transferred | 48 V | 5.2 V | 72 V | 38 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | R-XDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | POWER TRENDS INC | DIP-18 | unknown |