Filter Your Search
1 - 3 of 3 results
|
PT4402C
Texas Instruments
|
Check for Price | Obsolete | 48 V | 1.5 V | 75 V | 36 V | 1.05 V | 1.75 V | 20 A | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 75 W | R-MSMA-G20 | Not Qualified | 85 °C | -40 °C | 20 | METAL | SMSIP21H,1.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | MODULE | , SMSIP21H,1.4 | 21 | unknown | EAR99 | ||
|
PT4402A
Texas Instruments
|
Check for Price | Obsolete | 48 V | 1.5 V | 75 V | 36 V | 1.05 V | 1.75 V | 20 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 75 W | R-MSMA-T20 | Not Qualified | 85 °C | -40 °C | 20 | METAL | SIP21H,1.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | , SIP21H,1.4 | unknown | EAR99 | ||||
|
PT4402N
Texas Instruments
|
Check for Price | Obsolete | 48 V | 1.5 V | 75 V | 36 V | 1.05 V | 1.75 V | 20 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 75 W | R-MSMA-T20 | Not Qualified | 85 °C | -40 °C | 20 | METAL | SIP21 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | TEXAS INSTRUMENTS INC | , SIP21 | unknown | EAR99 |