Filter Your Search
1 - 1 of 1 results
|
PT4482N
Texas Instruments
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 1.3 V | 3.5 V | 30 A | 1 | NO | YES | PROGRAMMABLE OUTPUT: 1 3V TO 3 5V, OVER-VOLTAGE/CURRENT PROTECTION | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 100 W | R-MSMA-T26 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 26 | METAL | SIP26 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | MODULE | , SIP26 | 26 | not_compliant | EAR99 |