Filter Your Search
1 - 1 of 1 results
|
PT4663A
Texas Instruments
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 2.97 V | 3.63 V | 15 A | 2 | NO | YES | ADDITIONAL 1.8V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 25 W | R-MSMA-T26 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 26 | METAL | SIP26H,1.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | Module-26 | not_compliant | EAR99 |