Filter Your Search
1 - 1 of 1 results
|
PT4823C
Texas Instruments
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 2.97 V | 3.63 V | 3 | YES | YES | ADDITIONAL 2.5V AND 1.2V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 35 W | R-MSMA-G18 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | METAL | SMSIP21H,1.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | MODULE | SIP-21/18 | 21/18 | not_compliant | EAR99 |