Filter Your Search
1 - 3 of 3 results
|
PT6302C
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 10 V | 5 V | 30 V | 9 V | 3 A | YES | BUCK | 600 kHz | INPUT VOLTAGE CAN BE UPTO 38V WHEN THE INHIBIT FUNCTION IS NOT USED | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | HYBRID | INDUSTRIAL | R-XSMA-G12 | Not Qualified | 1 | 85 °C | -40 °C | 12 | UNSPECIFIED | SMSIP12H,.7 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | MODULE | , SMSIP12H,.7 | 12 | unknown | EAR99 | 8542.39.00.01 | ||||
|
PT6302CT
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 9 V | 30 V | 9 V | 3 A | YES | BUCK | 600 kHz | INPUT VOLTAGE CAN BE UPTO 38V WHEN THE INHIBIT FUNCTION IS NOT USED | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | HYBRID | INDUSTRIAL | R-XSMA-G12 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | SMSIP12H,.7 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | MODULE | , SMSIP12H,.7 | 12 | compliant | EAR99 | 8542.39.00.01 | ||||
|
PT6302C
Power Trends Inc
|
Check for Price | No | Transferred | 5 V | 38 V | 9 V | 3 A | YES | BUCK | 600 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | HYBRID | OTHER | R-XSMA-G12 | Not Qualified | 80 °C | -40 °C | 12 | UNSPECIFIED | SMSIP12H,.7 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | SINGLE | POWER TRENDS INC | HORIZONTAL SMT, SIP-12 | unknown |