Filter Your Search
1 - 2 of 2 results
|
PT6304R
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | 38 V | 14.5 V | 11.76 V | 12.24 V | 3 A | 1 | NO | YES | 550 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.5 % | 1 | HYBRID | OTHER | 36 W | R-XSFM-T12 | Not Qualified | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | SIP12H,.7TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | , SIP12H,.7TB | unknown | EAR99 | |||||
|
PT6304R
Power Trends Inc
|
Check for Price | Transferred | 12 V | 38 V | 14.5 V | 3 A | 1 | NO | YES | 600 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 93 % | 0.5 % | 0.5 % | 1 | THERMAL; CURRENT | HYBRID | OTHER | R-XSFM-T12 | Not Qualified | 60 °C | -40 °C | 12 | UNSPECIFIED | SIP12H,.35TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | POWER TRENDS INC | unknown |