Filter Your Search
1 - 4 of 4 results
|
PT65501
APEM Inc
|
$7.0305 | Yes | Active | 400 mA | 24 V | 10000 Cycle(s) | 0.08 mΩ | 1 | 10 | BINARY CODED DECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | SEGMENT WHEEL | O-RING Si RUBBER ACTUATOR SEAL | 1.5VA@24VDC | .4A@24VDC | ON-OFF | 100 MΩ | e3 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | NYLON | PHOSPHOR BRONZE | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | 36 deg | THERMOPLASTIC | TRAY | 6 | MOLDED | WAVE | NO | Tin (Sn) | BRASS | SOLDER | SOLVENT | 0.173 inch | 10 mm | 6.5 mm | 10 mm | 0.15 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | Apem | ||
|
PT65501L508
APEM Inc
|
$13.9180 | Yes | Active | 400 mA | 24 V | 10000 Cycle(s) | 0.08 mΩ | 1 | 10 | BINARY CODED DECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | SEGMENT WHEEL | O-RING Si RUBBER ACTUATOR SEAL | 1.5VA@24VDC | .4A@24VDC | ON-OFF | 100 MΩ | e3 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NYLON | PHOSPHOR BRONZE | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | 36 deg | THERMOPLASTIC | TRAY | 6 | MOLDED | WAVE | NO | Tin (Sn) | BRASS | SOLDER | SOLVENT | 0.173 inch | 6.5 mm | 10 mm | 10 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | Apem | |||
|
PT65501L254
APEM Inc
|
$13.9180 | Yes | Active | 400 mA | 24 V | 10000 Cycle(s) | 0.08 mΩ | 1 | 10 | BINARY CODED DECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | SEGMENT WHEEL | O-RING Si RUBBER ACTUATOR SEAL | 1.5VA@24VDC | .4A@24VDC | ON-OFF | 100 MΩ | e3 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NYLON | PHOSPHOR BRONZE | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | 36 deg | THERMOPLASTIC | TRAY | 6 | MOLDED | WAVE | NO | Tin (Sn) | BRASS | SOLDER | SOLVENT | 0.173 inch | 6.5 mm | 10 mm | 10 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | Apem | |||
|
PT65501
PTR Messtechnik GmbH & Co KG
|
Check for Price | Yes | Active | 200 mA | 42 V | 0.08 mΩ | 1 | 10 | BINARY CODED DECIMAL | LATCHED | GOLD | ROTARY CODED SWITCH | SEGMENT WHEEL | 0.2A@42VDC | BINARY CODED | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | GOLD | TUBE | 6 | IP67 | WAVE | NO | GOLD | SOLDER | 0.173 inch | 10 mm | 6.5 mm | 10 mm | 0.15 inch | PTR HARTMANN GMBH | compliant |